Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS ZK 10X3R12A :: 10x ANSMANN zinc-carbon battery, 4.5 V, 3R12A

Item-No.: ANS ZK 10X3R12A
€10,60
Category of goods: 1 = discountable

ANS ZK 10X3R12A

  • Product Description
  • Technical information
  • General
    • Type
    • 3R12
    • Technology
    • Zinc-carbon
    • Design
    • Heavy duty
  • Packaging
    • Packaging
    • Pack of 1
  • Interfaces
    • Connection
    • Standard, top

Pack of 10 ANSMANN zinc-carbon batteries for devices with consistently low energy consumption, such as searchlights, lamps etc.

• High-quality zinc-carbon battery (4.5 V)
• Dimensions: 62 x 22 x 67 mm
• Packaging: blister pack for each battery

Technical data:
Content: 10 pieces
Battery type: zinc-carbon
Battery sizes: IEC: 3R12; JIS: 3R12; MN1203; 1289



Manufacturer : ANSMANN
Factory number : 5013091-888
Package weight : 1.265 kg
Technical information
  • General
    • Type
    • 3R12
    • Technology
    • Zinc-carbon
    • Design
    • Heavy duty
  • Packaging
    • Packaging
    • Pack of 1
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual