Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS RED 4XAAA :: ANSMANN Red AAA, 4-pack

Item-No.: ANS RED 4XAAA
€1,15
Category of goods: 1 = discountable

ANS RED 4XAAA

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 4
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 44.5 mm
    • Ø
    • 10.5 mm

4-pack of ANSMANN alkaline Red AAA batteries.

ANSMANN cells with excellent quality for daily use. These batteries are ideal for household applications such as clocks, radios, remote controls and other devices.

Compatible with:
Micro/AAA/4003/LR 03/MN 2400/X92/AM-4



Manufacturer : ANSMANN
Factory number : 5015553
Package weight : 0.05 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Alkaline
  • Packaging
    • Packaging
    • Pack of 4
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 44.5 mm
    • Ø
    • 10.5 mm
Datasheet/manual