Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS RED 20XAA :: ANSMANN AA, 20-pack

Item-No.: ANS RED 20XAA
€4,99
Category of goods: 1 = discountable

ANS RED 20XAA

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 20
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 14 mm

20-pack of ANSMANN alkaline Red AA batteries.

ANSMANN cells with excellent quality for daily use. These batteries are ideal for household applications such as clocks, radios, remote controls and other devices.

Compatible with:
Mignon/AA/4006/LR 6/MN 1500/X91/AM-3/UM-3



Manufacturer : ANSMANN
Factory number : 5015548
Package weight : 0.464 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 20
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Height
    • 50 mm
    • Ø
    • 14 mm
Datasheet/manual