Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS IND 10X9V :: Pack of 10 industrial batteries, alkaline, 9 V

Item-No.: ANS IND 10X9V
€12,95
Category of goods: 1 = discountable

ANS IND 10X9V

  • Product Description
  • Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 10
  • Electrical values
    • Voltage
    • 9 V
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 26.5 mm
    • Width
    • 18 mm
    • Height
    • 48.5 mm

Ansmann Industrial alkaline batteries, pack of 10

Value pack consisting of:

10 9-V batteries (6LR61)

ANSMANN Industrial alkaline batteries are designed specifically for medical technology, industrial use, large-scale consumers and event technology. With long-lasting, accurate energy release, these industrial alkaline batteries are perfect for use in a wide range of devices with above-average energy consumption. They are ideal for electrical devices including measuring instruments, security devices such as gas detectors, microphones, torches, flashlights and many more.
The long-life Industrial batteries offer reliable performance and an excellent price-performance ratio. The batteries also meet the highest safety requirements, including the standards set by TÜV Saarland in electrical, thermal, geometric and safety tests.

  • Optimum leak protection

  • ANSMANN brand quality suitable for industrial applications, large-scale consumers, medical technology and event technology

  • Mercury and cadmium free


Compatible with:
9V block/4022/6LR61/MN 1604/E-block/X 522/K 9V/6AM-6



Manufacturer : ANSMANN
Factory number : 1505-0001
Package weight : 0.465 kg
RoHS : conform
Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 10
  • Electrical values
    • Voltage
    • 9 V
  • Interfaces
    • Connection
    • Push button
  • Measures
    • Length
    • 26.5 mm
    • Width
    • 18 mm
    • Height
    • 48.5 mm
Datasheet/manual