Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS AL55 BOX :: 55-battery box Ansmann Red

Item-No.: ANS AL55 BOX
€27,20
Category of goods: 1 = discountable

ANS AL55 BOX

  • Product Description
  • Technical information
  • General
    • Type
    • Assortment box
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 55
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top

Ansmann Red alkaline batteries in a robust storage box.

Brand quality for everyday use: With long-lasting, accurate energy release, alkaline batteries are the perfect energy source for use in a wide range of everyday devices with average energy consumption. This includes electrical devices such as remote controls, torches, alarm clocks or wall clocks etc.

Features:
• Shelf life of up to 7 years
• Brand quality for devices with high energy requirements
• Ideal for remote controls, wall clocks, alarm clocks, torches, cameras etc.
• Very favourable price/performance ratio
• Practical, high-quality storage box for your batteries or rechargeable batteries

Ansmann alkaline economy pack consisting of:
24 batteries, AAA/LR03
20 batteries AA/LR06
5 batteries, baby/C/LR15
4 batteries, mono/D/LR20
2 batteries, 9-V block/6LR61

Compatible with:
Micro, LR03 AAA, LR3, AM4M8A, AM4, S, MN2400, 824, E92, LR03N, 24A, K3A, R3, R03, 7526, UM4, V2500PX
Mignon, LR06, AA, LR6, AAB4E, AM3, M, MN1500, 815, E91, LR6N, 15A, KAA, R6, R06, BA3058, U7524, UM3, V1500PX
Baby, LR15, C, AM2, L, MN1400, 814, E93, LR14N, 14A, KC, R14, BA3042, U7522 To2, 1/2 Torcia
Mono, LR20, D, AM1, XL, MN1300, 813, E95, LR20N, 13A, KD, R20, LR20L, BA3030, U7520 To1, Torcia
9-V block 6LR61, 6LR21, 6AM6, 6LP3146, MN1604, A1604, E-Block, LR22, 522, 6LF22, 1604A, K9V, 6R21, 6R22, BA3090/U, 6F22, PP3HP, 006P, AM6F, 6LF62, HP3, M1604, 4022, BLOC, CLR6, KA9, ND65V, U9VL-J-P



Manufacturer : ANSMANN
Factory number : 1520-0005
Package weight : 1.979 kg
RoHS : conform
Technical information
  • General
    • Type
    • Assortment box
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 55
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual