Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS AL40 MIX :: Pack of 40 alkaline AA/AAA batteries

Item-No.: ANS AL40 MIX
€8,50
Category of goods: 1 = discountable

ANS AL40 MIX

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro) / AA (Mignon)
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 40
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top

40-pack of alkaline batteries

Ansmann alkaline economy pack consisting of:

20 AA batteries (LR06)
20 AAA batteries (LR03)

• Long shelf life
• High quality

Compatible with:
Mignon/AA/4006/LR 6/MN 1500/X91/AM-3/UM-3
Micro/AAA/4003/LR 03/MN 2400/X92/AM-4



Manufacturer : ANSMANN
Factory number : 1520-0003
Package weight : 0.716 kg
RoHS : conform
Technical information
  • General
    • Type
    • AAA (Micro) / AA (Mignon)
    • Technology
    • Alkaline
    • Design
    • Value pack
  • Packaging
    • Packaging
    • Pack of 40
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual