Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 3201U :: 6 V, 0.04 A

Item-No.: L 3201U

0,54 €
10
0,27 €
€0,54
Category of goods: 1 = discountable

L 3201U

  • Product Description
  • Technical information
  • General
    • Type
    • Light
    • Design
    • Free power supply line (wire ends)
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 6 V
    • normal current
    • 40 mA
    • Performance
    • 0.24 W
  • Measures
    • Diameter
    • 4.1 mm
    • Length
    • 11.5 mm

Light
T4 (T1-1/4)
Free power supply
6 V/40 mA
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 00900640
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light
    • Design
    • Free power supply line (wire ends)
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 6 V
    • normal current
    • 40 mA
    • Performance
    • 0.24 W
  • Measures
    • Diameter
    • 4.1 mm
    • Length
    • 11.5 mm
Datasheet/manual