Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 2541 :: 24 - 30 V, 85 MA, T10

Item-No.: L 2541

0,37 €
10
0,185 €
€0,37
Category of goods: 1 = discountable

L 2541

  • Product Description
  • Technical information
  • General
    • Type
    • Light
    • Design
    • T10
    • Socket
    • Glass base W2.1x9d
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 24 - 30 V
    • normal current
    • 83 mA
    • Performance
    • 2.0 W
  • Measures
    • Diameter
    • 10 mm
    • Length
    • 27 mm

Light
T10 (T3-1/4)
Glass socket
24 - 30 V/85 mA
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 00572402
Package weight : 0.0014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light
    • Design
    • T10
    • Socket
    • Glass base W2.1x9d
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 24 - 30 V
    • normal current
    • 83 mA
    • Performance
    • 2.0 W
  • Measures
    • Diameter
    • 10 mm
    • Length
    • 27 mm
Datasheet/manual