0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 2342 :: 24 - 30 V, 30 MA, T5

Item-No.: L 2342
€0,26
Category of goods: 1 = discountable

L 2342

  • Product Description
  • Technical information
  • General
    • Type
    • Light
    • Design
    • T5
    • Socket
    • Glass base W2x4.6d
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 24 - 30 V
    • normal current
    • 30 mA
    • Performance
    • 0.7 W
  • Measures
    • Diameter
    • 5.0 mm
    • Length
    • 20 mm
Light
T5 (T1-1/2)
Glass socket
24 - 30 V/30 mA
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 00552430
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light
    • Design
    • T5
    • Socket
    • Glass base W2x4.6d
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 24 - 30 V
    • normal current
    • 30 mA
    • Performance
    • 0.7 W
  • Measures
    • Diameter
    • 5.0 mm
    • Length
    • 20 mm
Datasheet/manual