Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 2325 :: 28 V, 0.04 A, T5

Item-No.: L 2325

0,37 €
10
0,185 €
€0,37
Category of goods: 1 = discountable

L 2325

  • Product Description
  • Technical information
  • General
    • Type
    • Light
    • Design
    • T5
    • Socket
    • Glass base W2x4.6d
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 24 - 30 V
    • normal current
    • 40 mA
    • Performance
    • 1.0 W
  • Measures
    • Diameter
    • 5.0 mm
    • Length
    • 20 mm

Light
T5 (T1-1/2)
Glass socket
28 V/40 mA
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 00562401
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light
    • Design
    • T5
    • Socket
    • Glass base W2x4.6d
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 24 - 30 V
    • normal current
    • 40 mA
    • Performance
    • 1.0 W
  • Measures
    • Diameter
    • 5.0 mm
    • Length
    • 20 mm
Datasheet/manual