0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L E1003 FS :: Halogen bulb, E10, 6.0 V, 2.4 W

Item-No.: L E1003 FS
€3,45
Category of goods: 1 = discountable

L E1003 FS

  • Product Description
  • Technical information
  • General
    • Type
    • Torch bulb
    • Design
    • Halogen
    • Socket
    • E10
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 6.0 V
    • normal current
    • 400 mA
  • Measures
    • Diameter
    • 9.3 mm
    • Length
    • 31 mm
Halogen lamp
E10 thread
6.0 V/2.4 W
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 01706040
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch bulb
    • Design
    • Halogen
    • Socket
    • E10
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 6.0 V
    • normal current
    • 400 mA
  • Measures
    • Diameter
    • 9.3 mm
    • Length
    • 31 mm
Datasheet/manual