0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 5505 :: 6 V, 0.08 A, E 5.5

Item-No.: L 5505
€0,69
Category of goods: 1 = discountable

L 5505

  • Product Description
  • Technical information
  • General
    • Type
    • Pea light
    • Design
    • T1 1/4
    • Socket
    • E5.5
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 6.0 V
    • normal current
    • 80 mA
  • Measures
    • Diameter
    • 6.0 mm
    • Length
    • 14 mm
Light
Pea light
E 5.5 socket
6 V/80 mA
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 00180680
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pea light
    • Design
    • T1 1/4
    • Socket
    • E5.5
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 6.0 V
    • normal current
    • 80 mA
  • Measures
    • Diameter
    • 6.0 mm
    • Length
    • 14 mm
Datasheet/manual