0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 3968 :: 24.0 V, 0.05 A, E10

Item-No.: L 3968
€0,31
Category of goods: 1 = discountable

L 3968

  • Product Description
  • Technical information
  • General
    • Type
    • Spherical
    • Socket
    • E10
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 50 mA
    • Performance
    • 1.2 W
  • Measures
    • Diameter
    • 11.0 mm
    • Length
    • 24 mm
Light
Spherical
Base: E10
24.0 V/50 mA
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 00812450
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spherical
    • Socket
    • E10
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 50 mA
    • Performance
    • 1.2 W
  • Measures
    • Diameter
    • 11.0 mm
    • Length
    • 24 mm
Datasheet/manual