Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 3664 :: 3.5 V, 0.2 A, E10

Item-No.: L 3664

0,36 €
10
0,18 €
€0,36
Category of goods: 1 = discountable

L 3664

  • Product Description
  • Technical information
  • General
    • Type
    • Lens design with pointed lens
    • Socket
    • E10
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 3.5 V
    • normal current
    • 200 mA
    • Performance
    • 0.7 W
  • Measures
    • Diameter
    • 9.5 mm
    • Length
    • 22 mm

Lens-shaped, pointed
E10 base
- Volt: 3.5
- Amp: 0.2
- Watt: 0.7
- Dimensions: 9.5 x 24 mm
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 00633520
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lens design with pointed lens
    • Socket
    • E10
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 3.5 V
    • normal current
    • 200 mA
    • Performance
    • 0.7 W
  • Measures
    • Diameter
    • 9.5 mm
    • Length
    • 22 mm
Datasheet/manual