Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 3651 :: 2.2 V, 0.25 A

Item-No.: L 3651

0,50 €
10
0,25 €
€0,50
Category of goods: 1 = discountable

L 3651

  • Product Description
  • Technical information
  • General
    • Type
    • Lenticular
    • Socket
    • E10
    • Colour
    • weiß
  • Electrical values
    • Operating voltage
    • 2.2 V
    • normal current
    • 250 mA
  • Measures
    • Diameter
    • 9.5 mm
    • Length
    • 22 mm

Light
Lens-shaped
Base: E10
2.2 V/250 mA
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 00632225
Package weight : 0.0014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lenticular
    • Socket
    • E10
    • Colour
    • weiß
  • Electrical values
    • Operating voltage
    • 2.2 V
    • normal current
    • 250 mA
  • Measures
    • Diameter
    • 9.5 mm
    • Length
    • 22 mm
Datasheet/manual