0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 3648 :: 2.5 V, 0.3 A

Item-No.: L 3648
€0,29
Category of goods: 1 = discountable

L 3648

  • Product Description
  • Technical information
  • General
    • Type
    • Lenticular
    • Socket
    • E10
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 2.5 V
    • normal current
    • 300 mA
  • Measures
    • Diameter
    • 9.5 mm
    • Length
    • 22 mm
Light
Lens-shaped
Base: E10
2.5 V/300 mA
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 00632530Z
Package weight : 0.0015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lenticular
    • Socket
    • E10
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 2.5 V
    • normal current
    • 300 mA
  • Measures
    • Diameter
    • 9.5 mm
    • Length
    • 22 mm
Datasheet/manual