0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 3647 :: 2.2 V, 0.18 A, E10

Item-No.: L 3647
€0,29
Category of goods: 1 = discountable

L 3647

  • Product Description
  • Technical information
  • General
    • Type
    • Lens design with pointed lens
    • Socket
    • E10
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 2.2 V
    • normal current
    • 180 mA
    • Performance
    • 0.4 W
  • Measures
    • Diameter
    • 9.5 mm
    • Length
    • 22 mm
Lens-shaped, pointed
E10 base
- Volt: 2.2
- Amp: 0.18
- Watt: 0.4
- Dimensions: 9.5 x 24 mm
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 00632218
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lens design with pointed lens
    • Socket
    • E10
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 2.2 V
    • normal current
    • 180 mA
    • Performance
    • 0.4 W
  • Measures
    • Diameter
    • 9.5 mm
    • Length
    • 22 mm
Datasheet/manual