Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 3629 FR :: Miniature bulb, spherical, E10, 6 V/0.6 watt

Item-No.: L 3629 FR

0,36 €
10
0,18 €
€0,36
Category of goods: 1 = discountable

L 3629 FR

  • Product Description
  • Technical information
  • General
    • Type
    • Spherical
    • Socket
    • E10
    • Colour
    • weiß
  • Electrical values
    • Operating voltage
    • 6 V
    • normal current
    • 100 mA
  • Measures
    • Ø
    • 11.5 mm
    • Length
    • 24 mm

Spherical bulb for bicycle rear lights
Base: E10
6.0 V/100 mA
0.6 W
Dimensions: 11.5x24 mm
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 00660606Z
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spherical
    • Socket
    • E10
    • Colour
    • weiß
  • Electrical values
    • Operating voltage
    • 6 V
    • normal current
    • 100 mA
  • Measures
    • Ø
    • 11.5 mm
    • Length
    • 24 mm
Datasheet/manual