Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 1245 :: 24 V, 0.05 A, E5.5

Item-No.: L 1245

0,75 €
10
0,375 €
€0,75
Category of goods: 1 = discountable

L 1245

  • Product Description
  • Technical information
  • General
    • Type
    • Pea light
    • Design
    • T1 1/4
    • Socket
    • E5.5
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 50 mA
  • Measures
    • Diameter
    • 4.0 mm
    • Length
    • 15 mm

Light
Pea light
E 5.5 socket
24V / 50mA
- Watt: 1.2
- Dimensions 4.7x15 mm
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 9080
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pea light
    • Design
    • T1 1/4
    • Socket
    • E5.5
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 50 mA
  • Measures
    • Diameter
    • 4.0 mm
    • Length
    • 15 mm
Datasheet/manual