Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 0021-130 :: Bulb, E10, 10x28 mm, 130 V, white

Item-No.: L 0021-130

0,99 €
10
0,495 €
€0,99
Category of goods: 1 = discountable

L 0021-130

  • Product Description
  • Technical information
  • General
    • Type
    • Small tube lamp
    • Design
    • T3 1/4
    • Socket
    • E10
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 130 V
    • normal current
    • 20 mA
    • Performance
    • 2.6 W
  • Measures
    • Diameter
    • 10.0 mm
    • Length
    • 28 mm

Small tube lamp T3 1/4

Used in indicator lamps and illuminated switches made by renowned manufacturers.

Voltage: 130 V
Output: 2.6 W
Current: 20 mA
Base: E10
Dimensions (ØxL): 10 x 28 mm
Colour: white
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 00211320
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small tube lamp
    • Design
    • T3 1/4
    • Socket
    • E10
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 130 V
    • normal current
    • 20 mA
    • Performance
    • 2.6 W
  • Measures
    • Diameter
    • 10.0 mm
    • Length
    • 28 mm
Datasheet/manual