Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 0011-2302 :: Emergency light E14 T5 RL (16x54 mm)

Item-No.: L 0011-2302

1,75 €
10
0,875 €
€1,75
Category of goods: 1 = discountable

L 0011-2302

  • Product Description
  • Technical information
  • General
    • Type
    • Signal-Kleinröhrenlampe
    • Design
    • T5
    • Socket
    • E14
    • Colour
    • weiß
  • Electrical values
    • Operating voltage
    • 220 - 260 V
    • Performance
    • 6 - 10 W
  • Measures
    • Diameter
    • 16 mm
    • Length
    • 54 mm

Emergency light E14 T5 RL (16x54 mm)
220/260 V, 6 - 10 W
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 00112610
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Signal-Kleinröhrenlampe
    • Design
    • T5
    • Socket
    • E14
    • Colour
    • weiß
  • Electrical values
    • Operating voltage
    • 220 - 260 V
    • Performance
    • 6 - 10 W
  • Measures
    • Diameter
    • 16 mm
    • Length
    • 54 mm
Datasheet/manual