Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L E1354 FS :: Halogen bulb, 6.0 V, 2.4 W, P13.5s socket

Item-No.: L E1354 FS

2,50 €
10
1,25 €
€2,50
Category of goods: 1 = discountable

L E1354 FS

  • Product Description
  • Technical information
  • General
    • Type
    • Torch bulb
    • Design
    • Halogen
    • Socket
    • P13.5S
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 6 V
    • normal current
    • 400 mA
  • Measures
    • Diameter
    • 9.3 mm
    • Length
    • 31 mm

Halogen lamp
Socket: P 13,5s
6.0 V/0.4 A
2.4W
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 01696040
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch bulb
    • Design
    • Halogen
    • Socket
    • P13.5S
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 6 V
    • normal current
    • 400 mA
  • Measures
    • Diameter
    • 9.3 mm
    • Length
    • 31 mm
Datasheet/manual