Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 3698 :: 6 V, 0.5 A, P13.5S

Item-No.: L 3698

0,33 €
10
0,165 €
€0,33
Category of goods: 1 = discountable

L 3698

  • Product Description
  • Technical information
  • General
    • Type
    • Torch bulb
    • Socket
    • P13.5S
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 6 V
    • normal current
    • 500 mA
  • Measures
    • Diameter
    • 11.5 mm
    • Length
    • 30 mm

Light
P 13.5S
Prefocus socket
6 V/500 mA
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 00656050
Package weight : 0.0023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch bulb
    • Socket
    • P13.5S
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 6 V
    • normal current
    • 500 mA
  • Measures
    • Diameter
    • 11.5 mm
    • Length
    • 30 mm
Datasheet/manual