Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 3576 :: 2.2 V, 0.400 A, P13.5S/NF wide lens

Item-No.: L 3576

0,42 €
10
0,21 €
€0,42
Category of goods: 1 = discountable

L 3576

  • Product Description
  • Technical information
  • General
    • Type
    • Light
    • Design
    • NF wide lens
    • Socket
    • P13.5S
    • Colour
    • weiß
  • Electrical values
    • Operating voltage
    • 2.2 V
    • normal current
    • 400 mA
  • Measures
    • Diameter
    • 11.5 mm
    • Length
    • 24 mm

Light
P 13.5S
Prefocus socket/NF wide lens
2.2 V/400 mA
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 00622240
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light
    • Design
    • NF wide lens
    • Socket
    • P13.5S
    • Colour
    • weiß
  • Electrical values
    • Operating voltage
    • 2.2 V
    • normal current
    • 400 mA
  • Measures
    • Diameter
    • 11.5 mm
    • Length
    • 24 mm
Datasheet/manual