0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 3575 :: 2.2 V, 0.300 A, P13.5S/NF wide lens

Item-No.: L 3575
€0,31
Category of goods: 1 = discountable

L 3575

  • Product Description
  • Technical information
  • General
    • Type
    • Torch bulb
    • Design
    • NF wide lens
    • Socket
    • P13.5S
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 2.2 V
    • normal current
    • 300 mA
  • Measures
    • Diameter
    • 11.5 mm
    • Length
    • 24 mm
Light
P 13.5S
Prefocus socket/NF wide lens
2.2 V/300 mA
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 00622230
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch bulb
    • Design
    • NF wide lens
    • Socket
    • P13.5S
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 2.2 V
    • normal current
    • 300 mA
  • Measures
    • Diameter
    • 11.5 mm
    • Length
    • 24 mm
Datasheet/manual