Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 3445B :: 4 V, 0.1 A, BA9S

Item-No.: L 3445B

0,42 €
10
0,21 €
€0,42
Category of goods: 1 = discountable

L 3445B

  • Product Description
  • Technical information
  • General
    • Type
    • Light
    • Design
    • T3 1/4
    • Socket
    • BA9s
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 4 V
    • normal current
    • 100 mA
  • Measures
    • Diameter
    • 10.0 mm
    • Length
    • 28 mm

Light
BA 9s socket
4 V/100 mA
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 00220410
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light
    • Design
    • T3 1/4
    • Socket
    • BA9s
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 4 V
    • normal current
    • 100 mA
  • Measures
    • Diameter
    • 10.0 mm
    • Length
    • 28 mm
Datasheet/manual