Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 2181 :: Xenon torch bulb, P13.5S, olive

Item-No.: L 2181
€0,42



Bargain Item!
Limited amount available.

L2181

  • Product Description
  • Technical information
  • General
    • Type
    • Torch bulb
    • Design
    • Xenon
    • Socket
    • P13.5S (olive)
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 3.6 V
    • normal current
    • 750 mA
  • Measures
    • Diameter
    • 10.8 mm
    • Length
    • 29 mm

Socket P13.5s (olive) 3.6 V 0.75 A
Type: indicator lamp



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch bulb
    • Design
    • Xenon
    • Socket
    • P13.5S (olive)
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 3.6 V
    • normal current
    • 750 mA
  • Measures
    • Diameter
    • 10.8 mm
    • Length
    • 29 mm
Datasheet/manual