Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 2136 :: MINIWATT Krypton bulb (olive-shaped)

Item-No.: L 2136

0,71 €
10
0,355 €
€0,71
Category of goods: 1 = discountable

L 2136

  • Product Description
  • Technical information
  • General
    • Type
    • Torch bulb
    • Design
    • Krypton
    • Socket
    • P13.5S
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 12 V
    • normal current
    • 700 mA
  • Measures
    • Diameter
    • 11.5 mm
    • Length
    • 30.5 mm

Socket P13.5s 12.0 V/0.70 A
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 00671207
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch bulb
    • Design
    • Krypton
    • Socket
    • P13.5S
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 12 V
    • normal current
    • 700 mA
  • Measures
    • Diameter
    • 11.5 mm
    • Length
    • 30.5 mm
Datasheet/manual