Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 0012-2302 :: Emergency light, BA15d, T5 RL, 16x54 mm, 230 V, 6 - 10 W

Item-No.: L 0012-2302

1,45 €
10
0,725 €
€1,45
Category of goods: 1 = discountable

L 0012-2302

  • Product Description
  • Technical information
  • General
    • Type
    • Emergency lighting
    • Design
    • T5
    • Socket
    • BA15d
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 220 - 260 V
    • Performance
    • 6 - 10 W
  • Measures
    • Diameter
    • 16.0 mm
    • Length
    • 54 mm

Emergency light T5 RL

Voltage: 220 - 260 V
Power: 6 - 10 W
Base: BA15d
Dimensions (LxØ): 16 x 54 mm
Type: indicator lamp



Manufacturer : BARTHELME
Factory number : 00122610
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Emergency lighting
    • Design
    • T5
    • Socket
    • BA15d
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 220 - 260 V
    • Performance
    • 6 - 10 W
  • Measures
    • Diameter
    • 16.0 mm
    • Length
    • 54 mm
Datasheet/manual