Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SRBG 2000 :: Bar-graph display, 20 elements, super red

Item-No.: SRBG 2000
€3,90
Category of goods: 1 = discountable

SRBG 2000

  • Product Description
  • Technical information
  • General
    • Type
    • Bargraph display
    • Colour
    • Super-bright red
    • Wave lengths
    • 660 nm
  • Electrical values
    • Operating voltage
    • 2.0 V
    • Performance
    • 0.1 W
    • normal current
    • 30 mA
  • Measures
    • Height
    • 8 mm
    • Width
    • 10.16 mm
    • Length
    • 50.7 mm
  • Implementation
    • Light intensity
    • 5.6 ... 31 mcd

Bargraph display
Colour: red
10.16 x 50.7 mm
Overall height: 8 mm
20 elements
(660 nm)/5600–31,000 µcd
Kingbright series DC20
Manufacturer no.: DC-20/20SRWA



Manufacturer : KINGBRIGHT
Factory number : DC-20/20SRWA
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bargraph display
    • Colour
    • Super-bright red
    • Wave lengths
    • 660 nm
  • Electrical values
    • Operating voltage
    • 2.0 V
    • Performance
    • 0.1 W
    • normal current
    • 30 mA
  • Measures
    • Height
    • 8 mm
    • Width
    • 10.16 mm
    • Length
    • 50.7 mm
  • Implementation
    • Light intensity
    • 5.6 ... 31 mcd
Datasheet/manual