Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RGBG 1000 :: Bargraph display, 10 elements, 3x red, 7x green

Item-No.: RGBG 1000
€1,15
Category of goods: 1 = discountable

RGBG 1000

  • Product Description
  • Technical information
  • General
    • Type
    • Bargraph display
    • Colour
    • Green/bright red
    • Wave lengths
    • 565/700 nm
  • Electrical values
    • Operating voltage
    • 2,2/2,0 V
    • Performance
    • 0,105/0,12 W
    • normal current
    • 25/25 mA
  • Measures
    • Height
    • 8 mm
    • Width
    • 10.16 mm
    • Length
    • 25.4 mm
  • Implementation
    • Light intensity
    • 2,2…5,6 /0,9…2,2 mcd

Bargraph display
Colour: red
10.16 x 25.4 mm
Overall height: 8 mm
10 elements
3 x red (700 nm)
7 x green (565 nm)
Kingbright series, DC10
Manufacturer no.: DC-7G3HWA



Manufacturer : KINGBRIGHT
Factory number : DC-7G3HWA
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bargraph display
    • Colour
    • Green/bright red
    • Wave lengths
    • 565/700 nm
  • Electrical values
    • Operating voltage
    • 2,2/2,0 V
    • Performance
    • 0,105/0,12 W
    • normal current
    • 25/25 mA
  • Measures
    • Height
    • 8 mm
    • Width
    • 10.16 mm
    • Length
    • 25.4 mm
  • Implementation
    • Light intensity
    • 2,2…5,6 /0,9…2,2 mcd
Datasheet/manual