Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RBG 1200 :: Bargraph display, 12 elements, red

Item-No.: RBG 1200
€1,50
Category of goods: 1 = discountable

RBG 1200

  • Product Description
  • Technical information
  • General
    • Type
    • Bargraph display
    • Colour
    • Bright red
    • Wave lengths
    • 700 nm
  • Electrical values
    • Operating voltage
    • 2.0 V
    • Performance
    • 0.12 W
    • normal current
    • 25 mA
  • Measures
    • Height
    • 8 mm
    • Width
    • 7.0 mm
    • Length
    • 58.0 mm
  • Implementation
    • Light intensity
    • 0,23…0,47 mcd

Bargraph display
Colour: red
7 x 58 mm
Overall height: 8 mm
12 elements
(700 nm)/230 - 470 µcd
Kingbright series, DD12
Manufacturer no.: DD-12HWB



Manufacturer : KINGBRIGHT
Factory number : DD-12HWB
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bargraph display
    • Colour
    • Bright red
    • Wave lengths
    • 700 nm
  • Electrical values
    • Operating voltage
    • 2.0 V
    • Performance
    • 0.12 W
    • normal current
    • 25 mA
  • Measures
    • Height
    • 8 mm
    • Width
    • 7.0 mm
    • Length
    • 58.0 mm
  • Implementation
    • Light intensity
    • 0,23…0,47 mcd
Datasheet/manual