Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHUTTLE DH170 :: Shuttle Barebone (Socket 1151)


Shuttle XPC slim DH170

  • Product Description
  • Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC, 1.3 l Design
    • Processor
    • Without
    • Processor Number
    • -
    • CPU speed
    • - GHz
    • Processor Cores
    • -
    • Chip set
    • Intel® H170
    • Socket
    • 1151
    • CPU-Fan
    • 2x 60 mm fan in housing
    • Memory
    • Without, SO-DIMM DDR3L-1333/1600 (max. 32 GB)
    • Graphics
    • in processor
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 90 W external
    • Colour
    • Black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”), slot for M.2 SSD
    • Memory banks
    • 2x
    • Card reader
    • For SD (HC/XC) cards
  • Interfaces
    • SATA
    • 1x SATA 6 Gb/s
    • Audio
    • onBoard
    • LAN
    • 2x 10/100/1000 MBit/s
    • USB
    • Rear/front: 2x USB 2.0, 2x USB 3.0 each
    • Seriell Port
    • 2x
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • Specials
    • Specification
    • 1x M.2 slot (2260 BM)
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 2x
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 190 mm
    • Depth
    • 165 mm
    • Height
    • 43 mm
  • Weights
    • Weight
    • 1.3 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Robust and powerful Slim PC to support three displays
The Shuttle XPC slim Barebone DH170 is a robust 1.3l Barebone PC with H170 chipset for Intel LGA1151 desktop processors, codenamed "Skylake". It allows for three displays to be operated at the same time and offers Dual Intel LAN and COM ports. Its slim metal chassis comes with a VESA mount included, provides versatile connectivity and reliable operation in environments with ambient temperatures of up to 50°C. This platform is targeted at professional applications such as Digital Signage, POS, POI, gambling machines, office, healthcare and industry.

Remote Power-on
If because of space constraints the machine cannot be switched on by pressing the front power button, it can be started with a separate remote control. You will find an appropriate four-pin connector on the back panel of the PC (pitch 2.54 mm).

High-resolution DisplayPort
The DisplayPort connector allows for connections with digital high-resolution displays. Depending on processor and display model resolutions of up to 4K/Ultra HD (3840x2160) can be achieved. Besides picture signal, DisplayPort cables can also lead digital sounds signals in excellent quality.

Always-on Jumper
This machine is provided with a hardware solution to keep it permanently switched on (e.g. after a power outage). If you remove the jumper documented in the manual, the PC then starts as soon as the power supply is restored.

Multiformat card reader
At last – no more searching for missing digital camera leads. Simply insert the memory card and you can access all stored photos and videos immediately.

HDMI interface
Goodbye cable spaghetti! Modern flat-screen TVs and large-format TFT screens can be connected to this Mini-PC with just a single thin cable. Often the audio output is also transferred in brilliant quality via the HDMI cable.

Dual network connection
In this model two gigabit network controllers ensure maximum data transmission rates via load balancing and maximum availability via the failover function.

The fastest connection to external peripheral devices available to date
The USB 3.0 connectors of this model allow for data transfer of up to 5 Gbit/s (625 MB/s). This enables external devices such as USB hard disks to be connected and run at nearly the same speed as their internal siblings. USB 3.0 is downward compatible so that also devices of previous USB generations can be hooked up.

Pre-assembled cabling saves time
The most important power and data cables are already routed and just have to inserted into the relevant components. This saves valuable time when setting up the system.

Intel chipset inside
Play it safe with the reliable chipsets from the world's largest chip manufacturer. Intel chipsets have proven themselves over many years, have been presented with awards by the trade press and offer the best possible degree of compatibility.

Anti-theft protection
The Kensington Lock forms part of the anti-theft system. As with many other Notebooks, this Mini-PC can also be safely locked, ensuring long-term enjoyment from your Shuttle product.

You can rely on SSD
This is where an energy-saving "Solid State Drive" should be used. This drive technology guarantees extremely short access times, the highest data transmission rates and considerably lower energy consumption compared to conventional hard disks. SSDs have no mechanical components at all, are therefore subject to less wear and tear and consequently benefit from a longer service life.

Just 2.5" HDDs
An extremely compact PC housing offers less space for drives, that's why this Mini-PC uses slimline 2.5-inch hard disks. The advantage of this is that there's less noise, less heat generated and reduced power consumption. However small hard disks in a small housing does not have to mean less memory. Modern 2.5" HDDs are every bit as good as their 3.5" brothers.

Fan-less external power supply
A highly effective external power supply provides the Shuttle Mini-PC with its energy. And since it works without a fan, it is completely noise-free.

Optimal air flow
Warm air is transported out of the chassis by means of cleverly arranged components, which enables a large number of parts to be cooled simultaneously in the air flow. At no time can heat build up and adversely affect the stability of the system.

The interface for the fastest of memory media
Internal drives to be used inside this Mini-PC can transfer data at a speed of up to 6 Gbit/s. Hard drives thus run significantly faster and brand-new media technologies such as SSDs can use their full potential. Be sure to look for SATA 6 Gbit/s.



Manufacturer : SHUTTLE
Factory number : PIB-DH170011
Package weight : 2.406 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barebone System
    • Housing
    • Mini-PC, 1.3 l Design
    • Processor
    • Without
    • Processor Number
    • -
    • CPU speed
    • - GHz
    • Processor Cores
    • -
    • Chip set
    • Intel® H170
    • Socket
    • 1151
    • CPU-Fan
    • 2x 60 mm fan in housing
    • Memory
    • Without, SO-DIMM DDR3L-1333/1600 (max. 32 GB)
    • Graphics
    • in processor
    • HDD
    • Without
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Power supply
    • 90 W external
    • Colour
    • Black
  • Implementation
    • Internal
    • 1x 6.35 cm (2.5”), slot for M.2 SSD
    • Memory banks
    • 2x
    • Card reader
    • For SD (HC/XC) cards
  • Interfaces
    • SATA
    • 1x SATA 6 Gb/s
    • Audio
    • onBoard
    • LAN
    • 2x 10/100/1000 MBit/s
    • USB
    • Rear/front: 2x USB 2.0, 2x USB 3.0 each
    • Seriell Port
    • 2x
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • Specials
    • Specification
    • 1x M.2 slot (2260 BM)
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 2x
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Measures
    • Width
    • 190 mm
    • Depth
    • 165 mm
    • Height
    • 43 mm
  • Weights
    • Weight
    • 1.3 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual