Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHUTTLE PC55 :: SilentX 450W power supply unit for Shuttle barebone


SHUTTLE PC55

  • Product Description
  • Technical information
  • General
    • Type
    • Power supply
  • Electrical values
    • Performance
    • 450 W
  • Measures
    • Width
    • 86 mm
    • Depth
    • 150 mm
    • Height
    • 83 mm
  • Weights
    • Weight
    • 1.3 kg

Shuttle PC55

PC55 — SilentX 450W power supply unit.
The Shuttle XPC Accessory PC55 provides additional power for compatible Shuttle XPCs to satisfy the performance requirements of high-power graphics cards and large hard drives. This power supply unit is the optimum solution for hardware freaks who want to upgrade their power supply unit without compromising the stability, low noise and portability of the XPC.

Input
Input voltage: 90 - 264 V AC
Input current: 7A / 3.5A (100/240 V AC)
Frequency: 63 Hz / 47 Hz
Efficiency: > 75% at full load
Active PFC (Power Factor Correction)

Output
Total combined output (3.3 V/5 V/12 V): 450 W
Hold up time: >16 ms (full load, 115 V AC)
Rise time: <20 ms (full load, rated voltage)
Short-circuit protection (SCP): isolation
Protective circuit: OVP, OCP
Power good signal: Compatible with TTL

Environmental parameters
Operating temperature: 10 - 50°C
Storage temperature: -40 - 70°C
MTBF: > 100,000 h (75% load, 25°C)
Operating noise volume: <34 dB
Safety and EMI
Safety: UL, CUL, TÜV, CB, BSMI
EMI: FCC, CE, BSMI

Connections
Motherboard 8-pin and 6-pin
1 x PCI Express for graphics cards
3 x S-ATA, 2 x Molex
Cable lengths specially designed for the XPC

Other
Dimensions: 150 x 86 x 83 cm (L x W x H)
Temperature-controlled cooling fan

XPC compatibility
Compatible with the following Shuttle XPCs:
SB81P, SB95P, SB95PV2, SD31P, SD37P2, SD39P2, SN25P, SN26P, SN27P2



Manufacturer : SHUTTLE
Factory number : PC55
Package weight : 1.367 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power supply
  • Electrical values
    • Performance
    • 450 W
  • Measures
    • Width
    • 86 mm
    • Depth
    • 150 mm
    • Height
    • 83 mm
  • Weights
    • Weight
    • 1.3 kg