Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURESCAN LB5 :: Laser barcode scanner - USB


PureScan Lb5 Laser

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanner (laser)
  • Interfaces
    • Interfaces
    • USB
  • Measures
    • Scan range
    • 0-100
    • Connection cable length
    • 1.5 m
    • Length
    • 155 mm
    • Width
    • 65 mm
    • Depth
    • 90 mm
  • Implementation
    • Speed
    • 100 scans/s
  • Display
    • Resolution
    • 4 mil
  • Specials
    • Operating temperature
    • 0 - 50 °C °C
  • Weights
    • Weight
    • 0.150 kg

The PureScan Lb5 is a high-performance 1D scanner for a small price. Its ergonomic lightweight design makes even long-term work comfortable. The device is ideal for many applications, for example, for the medical sector, factory environments or in the shop.

Features:
• min. resolution: 4 mil
• Scan depth: up to 400 mm
• Scan speed: up to 100 scans/second
• Reading distance: up to 40 cm
• Operating temperature: 0°C to 50°C
• Activation by reading button
• Cable length: 1.5 m

Supported 1D codes:
JAN/UPC/EAN, Code 11, Code 39, Code 93, Code 128, GSI-128, GSI DataBar, IATA, Industrial 2 of 5, Interleaved 2 of 5, ISBN-ISSN-ISMN, Matrix 2 of 5, MSI/Plessey, S-Code, Telepen, Tri-Optic, UK/Plessey

Specifications:
• Scanner unit: Laser (1D)
• Communication: Cable
• Connectivity: USB
• Scan options: Standard
• Drop-resistant: up to 1.20 metres
• Scan direction: Linear
• Read range distance: (0 - 100 cm)
• Mounting options: Stand, hand
• Application areas: inventory management, industry, POS, offices, medicine
• Included: scanner, USB connection cable
• Dimensions (W x D x H): 65 x 90 x 155 mm
• Weight: 150 g
• Warranty: 24 months



Manufacturer : ICO
Factory number : BL-5000U USB
Package weight : 0.267 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barcode scanner (laser)
  • Interfaces
    • Interfaces
    • USB
  • Measures
    • Scan range
    • 0-100
    • Connection cable length
    • 1.5 m
    • Length
    • 155 mm
    • Width
    • 65 mm
    • Depth
    • 90 mm
  • Implementation
    • Speed
    • 100 scans/s
  • Display
    • Resolution
    • 4 mil
  • Specials
    • Operating temperature
    • 0 - 50 °C °C
  • Weights
    • Weight
    • 0.150 kg
Datasheet/manual