Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANHATTAN 460866 :: CCD barcode scanners, hand-held, 55 mm, USB


MANHATTAN 460866

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanners
    • Design
    • Scanning distance: 100 mm
    • Accessory
    • Manual
  • Interfaces
    • Interfaces
    • USB
  • Measures
    • Scan range
    • 100
    • Connection cable length
    • 1.5 m
    • Width
    • 165 mm
    • Depth
    • 70 mm
    • Height
    • 19 mm
  • Implementation
    • Speed
    • 300 Scans/sec
  • Display
    • Resolution
    • 4 mil
  • Specials
    • Specification
    • Read confirmation: acoustic and LED
    • Operating temperature
    • 0 - 50 °C °C
  • Weights
    • Weight
    • 0.15 kg

Contact CCD barcode scanner

• Increases the data-entry speed, reduces errors and improves efficiency — ideal in shops and for automated processes
• Keyboard wedge decoder displays data as if it had been entered directly via the keyboard
• Wide scanning range for fast and reliable reading with up to 300 scans per second
• Detects many of the common barcodes such as UPC, EAN and GS1 DataBar
• Various connection options thanks to removable cable
• Easy to install and use without software or special training
• 10-year warranty

Specifications
• Standards and certificates: FCC, CE
• Light source: LED, red
• Scanner width: 55 mm
• Scanner range: 100 mm
• Resolution: 0.1 mm (4 mil) @ PCS 0.9
• Read confirmation: acoustic and LED
• Ambient lighting: max. 1000 lux (daylight)
• Scanning speed: 300 scans/second
• Connection: USB
• Button: trigger
• Barcode support: UPC/EAN/JAN & Addon 2/5, Code 39, Code 39 Full ASCII, Code 11, Matrix 25, Code 128, Code 93, Interleave 25, Industrial 25, Codabar/MW7, MSI/PLESSEY, China Postage, Code 2 of 6, LCD25, Telepen, GS1 DataBar (RSS code)

Technical details
• Dimensions: 16.5 x 7 x 1.9 cm
• Weight: 150 g
• Cable length: 152.4 cm
• Operating temperature: 0°C to 50°C
• Storage temperature: -20°C to +60°C
• Humidity: 20% to 85% (non-condensing)
• Housing: ABS and rubber electrical details
• Voltage: DC +5 V +/- 5%
• Current: 130 mA
• Included in delivery: contact CCD barcode scanner, user guide
• Colour: black



Manufacturer : MANHATTAN
Factory number : 460866
Package weight : 0.269 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barcode scanners
    • Design
    • Scanning distance: 100 mm
    • Accessory
    • Manual
  • Interfaces
    • Interfaces
    • USB
  • Measures
    • Scan range
    • 100
    • Connection cable length
    • 1.5 m
    • Width
    • 165 mm
    • Depth
    • 70 mm
    • Height
    • 19 mm
  • Implementation
    • Speed
    • 300 Scans/sec
  • Display
    • Resolution
    • 4 mil
  • Specials
    • Specification
    • Read confirmation: acoustic and LED
    • Operating temperature
    • 0 - 50 °C °C
  • Weights
    • Weight
    • 0.15 kg