0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANHATTAN 460835 :: CCD barcode scanners, hand-held, 300 mm, USB


MANHATTAN 460835

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanners
    • Design
    • Reading distance: 300 mm
    • Resolution
    • 4 mil
    • Accessory
    • Manual
  • Interfaces
    • Interfaces
    • USB
  • Measures
    • Scan range
    • 100
    • Connection cable length
    • 1.5 m
    • Width
    • 178 mm
    • Depth
    • 89 mm
    • Height
    • 63 mm
  • Implementation
    • Speed
    • 270 scans/s
  • Specials
    • Specification
    • Read confirmation: acoustic and LED
    • Operating temperature
    • 0 - 50 °C
  • Weights
    • Weight
    • 0.150 kg
Long-range CCD barcode scanner

  • Increases the data-entry speed, reduces errors and improves efficiency — ideal in shops and for automated processes
  • Keyboard wedge decoder displays data as if it had been entered directly via the keyboard
  • Wide scan range for fast and reliable reading with up to 270 scans per second from a distance of up to 300 mm
  • Detects many of the common barcodes such as UPC, EAN and GS1 DataBar
  • Various connection options thanks to removable cable
  • Easy to install and use without software or special training
  • 10-year warranty


Specifications
  • Standards and certificates: FCC, CE

  • Supports character editing and ISP function
  • Light source: LED, red
  • Scanner width: 60 mm
  • Scanning field width: 100 mm
  • Scanner range: 300 mm
  • Resolution: 0.1 mm (4 mil) @ PCS 0.9
  • Read receipt: acoustic and LED
  • Ambient lighting: max. 30,000 lux (sunlight)
  • Scanning speed: 270 scans/sec
  • Connection: USB
  • Button: trigger
  • Supported barcodes: UPC/EAN/JAN & Addon 2/5, Code 39, Code 39 Full ASCII, Code 11, Matrix 25, Code 128, Code 93, Interleave 25, Industrial 25, Codabar/MW7, MSI/PLESSEY, China Postage, Code 2 of 6, LCD25, Telepen, GS1 DataBar (RSS code)


  • Technical details
    • Dimensions: 17.75 x 8.9 x 6.3 cm
    • Weight: 150 g
    • Cable length: 1.5 m
    • Operating temperature: 0° to 50°
    • Storage temperature: -20°C to +60°C
    • Humidity: 20% to 85% (non-condensing)
    • Housing: plastic and rubber electrical details
    • Voltage: DC + 5 V ± 5%
    • Power consumption: 130 mA
    • Included in delivery: long-range CCD barcode scanner, user guide
    • Colour: black



    Manufacturer : MANHATTAN
    Factory number : 460835
    Package weight : 0.356 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • Barcode scanners
      • Design
      • Reading distance: 300 mm
      • Resolution
      • 4 mil
      • Accessory
      • Manual
    • Interfaces
      • Interfaces
      • USB
    • Measures
      • Scan range
      • 100
      • Connection cable length
      • 1.5 m
      • Width
      • 178 mm
      • Depth
      • 89 mm
      • Height
      • 63 mm
    • Implementation
      • Speed
      • 270 scans/s
    • Specials
      • Specification
      • Read confirmation: acoustic and LED
      • Operating temperature
      • 0 - 50 °C
    • Weights
      • Weight
      • 0.150 kg