Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANHATTAN 177603 :: 2D barcode scanner, 430 mm, USB


MANHATTAN 177603

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanner (laser)
    • Technology
    • 2D
    • Resolution
    • 752 x 480
    • Accessory
    • Manual
  • Interfaces
    • Interfaces
    • USB
  • Measures
    • Scan range
    • 430
    • Connection cable length
    • 1.5 m
    • Width
    • 193 mm
    • Depth
    • 90 mm
    • Height
    • 72 mm
  • Implementation
    • Speed
    • 200 scans/s
  • Specials
    • Specification
    • Read confirmation: acoustic and LED
    • Operating temperature
    • 0 - 50 °C °C
  • Weights
    • Weight
    • 0.135 kg

2D barcode scanner

• Increases the data-entry speed, reduces errors and improves efficiency — ideal in shops and for automated processes
• Keyboard wedge decoder displays data as if it had been entered directly via the keyboard
• The wide scanning range enables fast, accurate scanning at up to 200 scans per second and at a distance of up to 430 mm
• Detects many common 1D and 2D symbologies such as UPC, EAN and many more
• Easy to install and use without software or special training
• 10-year warranty

Specifications
• Standards and certificates: FCC, CE, UL
• Supports 1D and 2D barcodes
• Light source: red laser, 650 nm
• Scanning area: 430 mm
• Resolution: 752 horizontal x 480 vertical, 256 grey levels
• Read receipt: acoustic and LED
• Ambient lighting: up to 100,000 lux (bright sunlight)
• Scan rate: 200 scans/sec auto-adaptive in linear mode, 56 images/second auto-adaptive in "area" mode
• Connection: USB
• Button: trigger
• Barcode support:
=> 1D: UPC/EAN, UCC/EAN128, ISBN, ISBT, Code 11, Code 39, Code 93/93i, Code 128, Interleaved, Matrix, Industrial, Standard 2 of 5, Codabar, MSI, Plessey, Telepen, postal codes, GS1 DataBar
=> 2D: data matrix, PDF 417, Micro PDF 417, Maxicode, QR code, Aztec, EAN.UCC composite

Technical details
• Dimensions: 19.3 x 9 x 7.2 cm
• Weight: 135 g
• Cable length: 1.5 cm
• Operating temperature: 0°C to 50°C
• Storage temperature: -20°C to 70°C
• Humidity: 20% to 95% (non-condensing)
• Housing: ABS electrical details
• Voltage: DC +5 V +/- 5%, 435 mA
• Power consumption: 435 mA (during operation)
• Supplied with: 2D barcode scanner, user guide



Manufacturer : MANHATTAN
Factory number : 177603
Package weight : 0.33 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barcode scanner (laser)
    • Technology
    • 2D
    • Resolution
    • 752 x 480
    • Accessory
    • Manual
  • Interfaces
    • Interfaces
    • USB
  • Measures
    • Scan range
    • 430
    • Connection cable length
    • 1.5 m
    • Width
    • 193 mm
    • Depth
    • 90 mm
    • Height
    • 72 mm
  • Implementation
    • Speed
    • 200 scans/s
  • Specials
    • Specification
    • Read confirmation: acoustic and LED
    • Operating temperature
    • 0 - 50 °C °C
  • Weights
    • Weight
    • 0.135 kg