Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP QY405AA :: Bar code scanner


HP Linear-Strichcodescanner (QY405AA)

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanners
  • Interfaces
    • Interfaces
    • USB
  • Weights
    • Weight
    • 0,147 kg
  • Measures
    • Connection cable length
    • 1.9 m
    • Length
    • 171 mm
    • Width
    • 66 mm
    • Height
    • 71 mm

The HP Linear offers everything you would expect from an entry-level scanner — good value for money, a high level of functionality and a convenient design.

• You can reach a new level of scanning with a hand-held scanner, which reads the most widely used 1D-bar codes, recognises poorly printed or damaged bar codes, and can also read codes on mobile devices. This means dealers can accept vouchers and loyalty schemes that customers receive via email or text and then display on their mobile phone.
• The stand for hands-free presentation included allows easy switching between handheld mode and presentation scan mode, without slowing down work, thereby increasing the productivity of staff at the checkout.
• A visual and audible confirmation of the successful bar code scan tells the employee that the transaction was performed properly, so that he can concentrate on serving the customer efficiently.

Included:HP Linear bar code scanner, scanner stand, USB cable, HP Point of Sale system software and documentation CD
Warranty: The manufacturer’s warranty for HP peripherals includes: three (3) years replacement parts (HP Option Limited Warranty Period).

Compatible operating systems:
Original Windows Vista® Business 32 Bit, Original Windows XP Professional Original Windows Embedded for Point of Service (WEPOS), Original Windows Embedded POSReady 2009, Original Windows Embedded POSReady 7, 32 Bit, Original Windows Embedded POSReady 7, 64 Bit Original Windows 7 Business 32 Bit, Original Windows 7 Business 64 Bit

Compatible with:
Point of Sale solutions
• HP rp5800 Retail System
• HP RP7 Retail System Model 7800



Manufacturer : HEWLETT PACKARD
Factory number : QY405AA
Package weight : 0.802 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barcode scanners
  • Interfaces
    • Interfaces
    • USB
  • Weights
    • Weight
    • 0,147 kg
  • Measures
    • Connection cable length
    • 1.9 m
    • Length
    • 171 mm
    • Width
    • 66 mm
    • Height
    • 71 mm
Datasheet/manual