Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DL QM2430 :: Cordless Scanner, 2D


Datalogic QuickScan Mobile QM2430

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanners
    • Technology
    • 2D
    • Design
    • Handheld
    • Resolution
    • 4 mil
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • RS-232, KBW, USB, radio (433 MHz)
  • Specials
    • Specification
    • Read confirmation: acoustic and LED
    • Operating temperature
    • 0° to 50° °C
  • Electrical values
    • Accumulator
    • Li-Ion, 1400 mAh, 12 V
    • Duration (max.)
    • 3 h
  • Weights
    • Weight
    • 0.200 kg
  • Measures
    • Length
    • 163 mm
    • Width
    • 41 mm
    • Depth
    • 91 mm
  • Datalogic’s STAR Cordless System™ 2.0 with up to 25.0 m / 82.0 ft range
  • Secure interference-free radio communications with low sensitivity to obstacles
  • Easy, tool-free, user-replaceable long lasting Lithium-Ion battery
  • Alternative battery recharging through USB / Micro USB cable
  • Latch mechanism secures the reader in the cradle providing stable mobility for use on carts
  • Reduced visual stress with LED-based aiming system
  • Datalogic’s patented ‘Green Spot’ technology for good-read feedback
  • Batch Mode capability: 500+ linear codes can be stored in memory
  • EASEOFCARE Service Plans offer a wide range of service options to protect your investment, ensuring maximum productivity and ROI


The QuickScan™ QM2400 2D imager is the ideal cordless solution for multiple general purpose data collection applications such as POS Checkout, Inventory, Price Checking and Shelf Replenishment. It is also excellent for Access Control applications in exhibitions, trades shows and other similar indoor events.

Featuring Datalogic’s STAR Cordless System™ 2.0, the QuickScan QM2400 2D provides a simple point-to-point connection with secure radio communications with no risk of interference with Wi-Fi infrastructures and very low sensitivity to obstacles.

The QuickScan QM2400 imager features a new illumination and aiming system developed with the unique intent to reduce visual stress of the operator during daily scanning activities. It consists of a soft, dark red illumination combined with two blue LED triangles pointing at the targeted bar code.

With the popularity of 2D bar codes spreading across all market segments of the data capture industry, the QuickScan QM2400 2D imager enters the arena with more affordable pricing and virtually no drawbacks with area imaging technology. It is also capable of reading mobile phone displays and loyalty cards at the POS.



Manufacturer : DATALOGIC
Factory number : QM2430-BK-433K1
Package weight : 0.732 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barcode scanners
    • Technology
    • 2D
    • Design
    • Handheld
    • Resolution
    • 4 mil
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • RS-232, KBW, USB, radio (433 MHz)
  • Specials
    • Specification
    • Read confirmation: acoustic and LED
    • Operating temperature
    • 0° to 50° °C
  • Electrical values
    • Accumulator
    • Li-Ion, 1400 mAh, 12 V
    • Duration (max.)
    • 3 h
  • Weights
    • Weight
    • 0.200 kg
  • Measures
    • Length
    • 163 mm
    • Width
    • 41 mm
    • Depth
    • 91 mm
Datasheet/manual