Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DL QD2131 :: Handheld Scanner, 1D


Datalogic QuickScan I QD2131

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanners
    • Technology
    • 1D
    • Design
    • Handheld
    • Resolution
    • 4 mil
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • USB
  • Implementation
    • Speed
    • 400 scans/s
  • Specials
    • Specification
    • Read confirmation: acoustic and LED
    • Operating temperature
    • 0° to 50° °C
  • Weights
    • Weight
    • 0.190 kg
  • Measures
    • Length
    • 163 mm
    • Width
    • 41 mm
    • Depth
    • 91 mm
  • Extended reading range and depth of field (DOF)
  • Extra-wide scan angle and extra-long scan line
  • Sharp and highly visible scan line
  • Light weight and balanced design
  • Snappy reading performance
  • Reads bar codes from mobile devices or computer screens
  • Datalogic’s patented ‘Green Spot’ technology for good-read feedback


Datalogic ADC is pleased to announce the release of the QuickScan™ QD2131 linear imager with an enhanced decoding algorithm enabling the imager to capture and decode 1D bar codes more quickly.

The QD2131 linear imager has an extra-wide field of view and an extra-long scan line, allowing users to read longer 1D bar codes from a closer distance. Additionally, the QD2131 imager has an extended reading range which exceeds the requirements of most general purpose scanning applications. The QD2131 imager also supports the Remote Management functions using the Host Download application.

Applications
Retail:

  • Point of Sale Checkout
  • Shelf Replenishment
  • Goods Receiving
  • Inventory

Commercial Services:
  • Banks
  • Public Administration
  • Utilities
  • Entertainment

The QD2131 linear imager completes the QuickScan 2131 family offering by adding the desk (corded) version to the existing mobile units featuring Datalogic’s STAR Cordless System™ or Bluetooth® wireless technology.



Manufacturer : DATALOGIC
Factory number : QD2131-BKK1S
Package weight : 0.821 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barcode scanners
    • Technology
    • 1D
    • Design
    • Handheld
    • Resolution
    • 4 mil
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • USB
  • Implementation
    • Speed
    • 400 scans/s
  • Specials
    • Specification
    • Read confirmation: acoustic and LED
    • Operating temperature
    • 0° to 50° °C
  • Weights
    • Weight
    • 0.190 kg
  • Measures
    • Length
    • 163 mm
    • Width
    • 41 mm
    • Depth
    • 91 mm
Datasheet/manual