Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DL GD4130 :: Handheld Scanner, 1D


Datalogic Gryphon I GD4130

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanners
    • Technology
    • 1D
    • Design
    • Handheld
    • Resolution
    • 3 mil
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • USB
  • Implementation
    • Speed
    • 325 scans/s
  • Specials
    • Specification
    • Read confirmation: acoustic and LED
    • Operating temperature
    • 0° to 55° °C
  • Weights
    • Weight
    • 0.169 kg
  • Measures
    • Length
    • 181 mm
    • Width
    • 71 mm
    • Depth
    • 100 mm
  • Extremely snappy reading performance with speeds up to 325 reads/second
  • Extended reading distances including up to 60.0 cm / 23.6 in for 13 mil UPC/EAN 13 labels
  • Wide 42° scan angle for reading wider codes
  • Datalogic's patented 'Green Spot' technology for good-read feedback
  • Remote Host Download lowers service costs and improves operations (GD4110 Model)
  • Multi-interface solutions support most popular interfaces including USB, RS-232, Keyboard Wedge, IBM 46XX and Wand
  • Checkpoint Systems EAS compatible model
  • USB Certified Kits Available


With rich feature sets and extensive model options, the Gryphon™ product series from Datalogic ADC represents the premium level of data collection equipment for general purpose applications. The Gryphon I linear imaging readers provide advanced reading performance and decoding for a wide variety of applications. The Gryphon GD4100 readers’ ability to capture bar codes from near contact to over 1.0 m / 3.9 ft increases productivity and improves ergonomics for users. A wide scan angle reads very wide codes and renewed decoding capabilities increase throughput on hard-to-read, poor or damaged codes. All of these features combined with low-resolution decoding for labels as small as 3 mils, establishes the Gryphon I GD4100 readers as high-performance products and powerful data capture solutions.

Datalogic’s exclusive patented ‘Green Spot’ technology for good-read feedback directly on the code is ideal under dim lighting conditions or noisy environments. The Green Spot, together with the fast reading and decoding capabilities make the Gryphon I GD4100 readers the best choice to improve productivity in retail and office environments, hospitals, pharmacies, warehouses and manufacturing plants.

The Gryphon I GD4100 readers offer a choice of two sets of multi-interface options: USB, Keyboard Wedge, RS-232 and Wand Emulation, or for use in point-of-sale (POS) environments, IBM 46XX, USB and RS-232.



Manufacturer : DATALOGIC
Factory number : GD4130-BKK1
Package weight : 0.382 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barcode scanners
    • Technology
    • 1D
    • Design
    • Handheld
    • Resolution
    • 3 mil
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • USB
  • Implementation
    • Speed
    • 325 scans/s
  • Specials
    • Specification
    • Read confirmation: acoustic and LED
    • Operating temperature
    • 0° to 55° °C
  • Weights
    • Weight
    • 0.169 kg
  • Measures
    • Length
    • 181 mm
    • Width
    • 71 mm
    • Depth
    • 100 mm
Datasheet/manual