Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DL GBT4430 :: Bluetooth Scanner, 2D, Imager


Datalogic Gryphon I GBT4430

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanners
    • Technology
    • 2D
    • Design
    • Handheld
    • Resolution
    • 7 mil
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • USB
  • Specials
    • Specification
    • Read confirmation: acoustic and LED
    • Operating temperature
    • 0° to 50° °C
  • Electrical values
    • Accumulator
    • Li-Ion, 2100 mAh, 12 V
    • Duration (max.)
    • 4 h
  • Weights
    • Weight
    • 0.245 kg
  • Measures
    • Length
    • 181 mm
    • Width
    • 71 mm
    • Depth
    • 100 mm
  • Image Capture
  • Reads 1D, 2D and Postal codes plus stacked and composite codes like PDF417 and GS1 DataBar™
  • Multi-interface options: RS-232 / IBM 46XX / USB or RS-232 / USB / Keyboard Wedge / Wand
  • Datalogic’s patented ‘Green Spot’ for good-read feedback plus the 4-dot Aimer
  • Point-to-point and multi-point transmission
  • USB Certified Kits Available


With rich feature sets, the Gryphon™ product series from Datalogic ADC represents the premium level of data collection equipment for general purpose applications. The Gryphon I GBT4400 2D scanner blends advanced reading technology with the ability to detect the natural actions of the operator to produce user-friendly features and outstanding performance.

Lightweight and comfortable to use, the steady, dim, deep red illumination light is much easier on the eyes than other similar products with flicker illumination, even during extended periods of use. The highly visible 4-Dot aimer clearly defines the reading zone of the scanner and the center cross provides a locator for targeting when scanning a sheet or product with multiple bar codes.

The Gryphon GBT4400 2D reader is designed with Datalogic’s Motionix™ motion-sensing technology, which enables the scanner to intuitively switch into handheld mode when the device is picked up. When placed back into the stand, it seamlessly returns to stand mode, eliminating the need to scan a code or to rely on a mechanical switch to make this change. The two-position base station provides the flexibility to use the scanner in presentation or stand mode while it’s charging. The scanner also features Datalogic’s patented ‘Green Spot’ for additional good read confirmation by placing a green spot directly on the code.

Featuring Bluetooth® wireless technology, the reader can transmit data to the host through its base station as well as to any commercial or embedded Bluetooth v2.0 compliant device.



Manufacturer : DATALOGIC
Factory number : GBT4430-BK-BTK1
Package weight : 0.815 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barcode scanners
    • Technology
    • 2D
    • Design
    • Handheld
    • Resolution
    • 7 mil
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • USB
  • Specials
    • Specification
    • Read confirmation: acoustic and LED
    • Operating temperature
    • 0° to 50° °C
  • Electrical values
    • Accumulator
    • Li-Ion, 2100 mAh, 12 V
    • Duration (max.)
    • 4 h
  • Weights
    • Weight
    • 0.245 kg
  • Measures
    • Length
    • 181 mm
    • Width
    • 71 mm
    • Depth
    • 100 mm
Datasheet/manual