0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DL CO5330 :: Presentation Scanner, 1D, Laser


Datalogic Cobalto CO5330

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanner (laser)
    • Technology
    • 1D
    • Design
    • Presentation scanner
    • Resolution
    • 5 mil
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • USB
  • Implementation
    • Speed
    • 1500 scans/s
  • Specials
    • Specification
    • Read confirmation: acoustic and LED
    • Operating temperature
    • 0° to 40° °C
  • Weights
    • Weight
    • 0.440 kg
  • Measures
    • Length
    • 99 mm
    • Width
    • 110 mm
    • Depth
    • 150 mm
  • "Ring of Light" visual good-read confirmation
  • Configurable polyphonic speaker for customized audio good-read confirmation
  • Top of the range speed and motion tolerance on 1D bar codes
  • Adjustable scan head with 30° tilting ability for larger items
  • Ergonomic rubber finishing grips are ideal for handheld operations
  • Capacitive trigger for single line targeting applications such as Price Look-Up (PLU) lists
  • EASEOFCARE Service Plans offer a wide range of service options to protect your investment, ensuring maximum productivity and ROI


The new Cobalto™ CO5300 omnidirectional presentation laser scanner guarantees an excellent value for customers looking for outstanding performance in a stylish and full-featured product.

An elegant blue ‘Ring of Light’ encircles the reading window, which turns a bright green to visually confirm a good read. Additionally, a high quality polyphonic speaker can be configured to provide the preferred sound or ‘jingle’ for audio confirmations of a good read.

The omnidirectional reading pattern of 20 lines and 1,500 scans per second provides the market’s fastest 1D decoding rate and motion tolerance, key features in applications that require immediate and intuitive reading.

A single line activated by an ergonomic top ‘SCAN’ capacitive trigger, combined with rubber finishing grips and a 30° adjustable scan head allows it to be comfortably used as a handheld reader for scanning large or bulky items.

The Cobalto CO5300 presentation scanners are the ideal solution for checkout counters in convenience stores, specialty or apparel stores, as well as for office automation applications such as manual scanning of documents, envelopes, and small packages for postal and courier applications.



Manufacturer : DATALOGIC
Factory number : CO5330-BKK1
Package weight : 0.671 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barcode scanner (laser)
    • Technology
    • 1D
    • Design
    • Presentation scanner
    • Resolution
    • 5 mil
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • USB
  • Implementation
    • Speed
    • 1500 scans/s
  • Specials
    • Specification
    • Read confirmation: acoustic and LED
    • Operating temperature
    • 0° to 40° °C
  • Weights
    • Weight
    • 0.440 kg
  • Measures
    • Length
    • 99 mm
    • Width
    • 110 mm
    • Depth
    • 150 mm
Datasheet/manual