Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CIPHERLAB 8300 :: Laser MDE — 2-MB complete set — USB


CIPHERLAB 8300

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanner (laser)
    • Memory
    • 2 MB SRAM MB
    • Keyboard
    • 24 rubber buttons with LED backlight
  • Interfaces
    • Interfaces
    • USB
    • Infrared
    • IrDA (115.2 kbps)
  • Display
    • Display
    • 128 x 64 LCD with LED backlight
  • Electrical values
    • Accumulator
    • Li-Ion, 1800 mAh, 3.7 V
    • Duration (max.)
    • 4.5 h
  • Specials
    • Operating temperature
    • -10° to 60° °C
  • Weights
    • Weight
    • 0.290 kg
  • Measures
    • Width
    • 77 mm
    • Depth
    • 47 mm
    • Height
    • 170 mm
Robust yet light, and easy to program — this is the 8300 series from CipherLab

Performance:
• CPU/memory: 16-bit CMOS, 2-MB Flash ROM, 2-MB SRAM
• Power supply: 3.7-V/1800-mAh rechargeable li-ion battery
• Reserve: 3.0 V/7.0 mAh data storage for up to 36 days

Data acquisition:
• Scan unit: laser
• Scan rate: 100 scans/second
• Scan depth: 1 ~ 45 cm, depending on barcode resolution

Physical characteristics:
• Display: backlit LCD 128 x 64 characters
• Keyboard: 24 keys with backlight
• Dimensions: 77 x 47 x 170 mm (W x H x D)
• Weight: 290 g
• Operating temperature: -10°C to +60°C
• Shock resistance: multiple drops from 1.2 m onto concrete/IP64

Included with delivery:
• Charge & transfer station, USB cable, battery



Manufacturer : CIPHERLAB
Factory number : A8300RS000213 + A830
Package weight : 1.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barcode scanner (laser)
    • Memory
    • 2 MB SRAM MB
    • Keyboard
    • 24 rubber buttons with LED backlight
  • Interfaces
    • Interfaces
    • USB
    • Infrared
    • IrDA (115.2 kbps)
  • Display
    • Display
    • 128 x 64 LCD with LED backlight
  • Electrical values
    • Accumulator
    • Li-Ion, 1800 mAh, 3.7 V
    • Duration (max.)
    • 4.5 h
  • Specials
    • Operating temperature
    • -10° to 60° °C
  • Weights
    • Weight
    • 0.290 kg
  • Measures
    • Width
    • 77 mm
    • Depth
    • 47 mm
    • Height
    • 170 mm
Datasheet/manual