Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZB 26 GE :: Miniature coupling, 2.6mm, yellow

Item-No.: ZB 26 GE
Colour:

€0,30
Category of goods: 1 = discountable

ZB 26 GE

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature coupling
    • Design
    • 2.6 mm
    • Colour
    • Yellow
    • Assembly
    • M2 thread

Miniature coupling 2.6mm



Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature coupling
    • Design
    • 2.6 mm
    • Colour
    • Yellow
    • Assembly
    • M2 thread
Datasheet/manual