Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PK 4 RT :: 4-mm pole terminal, red

Item-No.: PK 4 RT
€0,71
Category of goods: 1 = discountable

PK 4 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Banana socket
    • Design
    • 4.0 mm
    • Colour
    • Red
    • Assembly
    • Binding post
  • Electrical values
    • Load limit
    • 6 A /125 V AC/DC

4-mm banana socket



Package weight : 0.0059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Banana socket
    • Design
    • 4.0 mm
    • Colour
    • Red
    • Assembly
    • Binding post
  • Electrical values
    • Load limit
    • 6 A /125 V AC/DC
Datasheet/manual