Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ML 6824-10 WS :: 4 mm connection adapter, white, for challenger clip

Item-No.: ML 6824-10 WS
Colour:

€2,80
Category of goods: 1 = discountable

ML 6824-10 WS

  • Product Description
  • Technical information
  • General
    • Type
    • Connecting adapter
    • Design
    • For Challenger clip
    • Colour
    • White
  • Measures
    • Ø
    • 4.0 / 8.0 mm

4 mm connection adapter, white, for challenger clip



Manufacturer : ELECTRO PJP
Factory number : 6824-WEIß
Package weight : 0.006 kg
Technical information
  • General
    • Type
    • Connecting adapter
    • Design
    • For Challenger clip
    • Colour
    • White
  • Measures
    • Ø
    • 4.0 / 8.0 mm
Datasheet/manual