Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LBS VG RT :: lamella banana plug,gold plated,6mm,red

Item-No.: LBS VG RT
€2,60
Category of goods: 1 = discountable

LBS VG RT

lamella banana plug, fully gold plated, cable-Ø 6,0mm², red color ring


Manufacturer : BKL
Factory number : 0103029
Package weight : 0.01 kg
RoHS : conform
Technical information
Datasheet/manual