Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EBV 26 GE :: Miniature panel jack, 2.6 mm, yellow

Item-No.: EBV 26 GE
Colour:

€0,69
Category of goods: 1 = discountable

EBV 26 GE

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature socket
    • Design
    • 2.6 mm
    • Colour
    • Yellow
    • Temperature range
    • -25 ... +85
  • Electrical values
    • Load limit
    • 16 A (60 V DC)

Miniature panel jack 2.6 mm



Package weight : 0.0017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature socket
    • Design
    • 2.6 mm
    • Colour
    • Yellow
    • Temperature range
    • -25 ... +85
  • Electrical values
    • Load limit
    • 16 A (60 V DC)
Datasheet/manual